Microchip 24CSM01T-E/Q4B, 1 MB Serial EEPROM, 5000000 ns 8-Pin UDFN 2 Wire I2C

小計(1 卷,共 5000 件)*

HK$75,425.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
5000 +HK$15.085HK$75,425.00

* 參考價格

RS庫存編號:
527-648
製造零件編號:
24CSM01T-E/Q4B
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Serial EEPROM

Memory Size

1MB

Interface Type

2 Wire I2C

Package Type

UDFN

Mount Type

Surface

Pin Count

8

Organisation

131072 x 8 bit

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Series

24CSM01

Maximum Random Access Time

5000000ns

Automotive Standard

AEC-Q100

Number of Words

131072

Data Retention

200year

Supply Current

3mA

COO (Country of Origin):
TH
The Microchip 1 Mbit Serial EEPROM with I2C interface supporting up to 3.4 MHz High-Speed mode. Organized as 128 Kbytes (131,072 x 8) for efficient data storage. Ideal for consumer, industrial, and automotive applications requiring reliable non-volatile memory.

RoHS Compliant

AEC Q100 Automotive Qualified

Enhanced software write protection via the configuration register

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。