Microchip 24CS256-E/SN66KVAO, 256 kB EEPROM, 900 ns 8-Pin SOIC I2C
- RS庫存編號:
- 644-299
- 製造零件編號:
- 24CS256-E/SN66KVAO
- 製造商:
- Microchip
小計(1 包,共 5 件)*
HK$62.00
訂單超過 HK$250.00 免費送貨
有庫存
- 390 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | HK$12.40 | HK$62.00 |
* 參考價格
- RS庫存編號:
- 644-299
- 製造零件編號:
- 24CS256-E/SN66KVAO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Memory Size | 256kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 32768 x 8 bit | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 24CS256 | |
| Standards/Approvals | RoHS Compliant | |
| Supply Current | 3mA | |
| Number of Words | 32768 | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Memory Size 256kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 32768 x 8 bit | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 24CS256 | ||
Standards/Approvals RoHS Compliant | ||
Supply Current 3mA | ||
Number of Words 32768 | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
- COO (Country of Origin):
- TH
The Microchip 256Kb I2C Serial Electrically Erasable PROM (EEPROM), capable of speeds up to 3.4Mhz and operation across a broad voltage range (1.7V to 5.5V). This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space.
Enhanced software write protection
Hardware write-protect pin
Built-in error correction code logic
Page write time 5 ms max
Cascadable up to eight devices
Pb-free and RoHS compliant
相关链接
- onsemi CAT24C256HU4IGT3 900 ns 8-Pin UDFN I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-E/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-E/P 900 ns 8-Pin PDIP Serial-I2C
- STMicroelectronics M24256-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- Microchip 900 ns 8-Pin SOIC Serial-I2C
- Microchip 900 ns 8-Pin PDIP Serial-I2C
- Microchip 900 ns 8-Pin SOIJ Serial-I2C