ROHM BR24H32ANUX-5ACTR, 32 kB Serial EEPROM 8-Pin VSON I2C
- RS庫存編號:
- 260-6104
- 製造零件編號:
- BR24H32ANUX-5ACTR
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 260-6104
- 製造零件編號:
- BR24H32ANUX-5ACTR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 32kB | |
| Interface Type | I2C | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4k x 8 | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | BR24H32xxx-5AC | |
| Length | 3mm | |
| Height | 600μm | |
| Number of Words | 4K | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.7mA | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 32kB | ||
Interface Type I2C | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4k x 8 | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Series BR24H32xxx-5AC | ||
Length 3mm | ||
Height 600μm | ||
Number of Words 4K | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.7mA | ||
The ROHM BR24H32xxx-5AC Series is a 32 Kbit serial EEPROM of I2C BUS Interface. It has low current consumption and has noise filter built in SCL or SDA pin.
AEC Q100 Qualified
Functional safety supportive automotive products
Page write mode of 32 byte
Bit Format is 4 K x 8 bit
相关链接
- ROHM, 32 kB Serial EEPROM 8-Pin VSON I2C
- ROHM BR24H16ANUX-5ACTR, 16 kB Serial EEPROM 8-Pin VSON I2C
- ROHM BR24H32NUX-5ACTR 450 ns 8-Pin VSON I2C
- ROHM BR24H256NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM BR24H128NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM BR24H64NUX-5ACTR 450 ns 8-Pin VSON I2C
- ROHM, 16 kB Serial EEPROM 8-Pin VSON I2C
- ROHM 450 ns 8-Pin VSON I2C