Microchip 24LC32AT-E/OT, 32 kB EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 20 件)*

HK$91.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1,920 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
20 +HK$4.595HK$91.90

* 參考價格

RS庫存編號:
825-1010
製造零件編號:
24LC32AT-E/OT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Memory Size

32kB

Product Type

EEPROM

Interface Type

Serial-I2C (2 Wire)

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Organisation

4K x 8 bit

Maximum Clock Frequency

400kHz

Minimum Supply Voltage

2.5V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Standards/Approvals

No

Width

1.45mm

Series

24LC32A

Height

1.45mm

Data Retention

200year

Automotive Standard

AEC-Q100

Maximum Random Access Time

900ns

Number of Words

4K

Supply Current

3mA

24AA32A/24LC32A I²C™ Serial EEPROM


Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices

Low-Power CMOS Technology: Active current 1 mA (typical), Standby current 1 μA (typical)

2-Wire Serial Interface, I2C™ Compatible

Schmitt Trigger Inputs for Noise Suppression

Output Slope Control to Eliminate Ground Bounce

100 kHz and 400 kHz Clock Compatibility

Page Write Time 5 ms max.

Self-Timed Erase/Write Cycle

32-Byte Page Write Buffer

Hardware Write-Protect

ESD Protection >4,000V

More than 1 Million Erase/Write Cycles

Data Retention >200 Years

EEPROM Serial Access - Microchip


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。