Microchip, 2 kB Serial EEPROM, 50 ns 6-Pin SOT-23 Serial-SPI
- RS庫存編號:
- 889-5708
- 製造零件編號:
- 25AA02E48T-I/OT
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
HK$15,519.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 12000 | HK$5.173 | HK$15,519.00 |
| 15000 + | HK$5.07 | HK$15,210.00 |
* 參考價格
- RS庫存編號:
- 889-5708
- 製造零件編號:
- 25AA02E48T-I/OT
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Organisation | 256 x 8 bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Width | 3.2mm | |
| Maximum Random Access Time | 50ns | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Number of Words | 256 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-SPI | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Organisation 256 x 8 bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Width 3.2mm | ||
Maximum Random Access Time 50ns | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Number of Words 256 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
25AA02Exx SPI Serial EEPROM
EEPROM Serial Access - Microchip
相关链接
- Microchip 25AA02E48T-I/OT 50 ns 6-Pin SOT-23 Serial-SPI
- Microchip 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 25AA02UIDT-I/OT 900 ns 6-Pin SOT-23 Serial-SPI
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC08BT-E/OT 1000 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC64T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA02T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 93AA56BT-I/OT 250 ns 6-Pin SOT-23 Serial-Microwire