Actuonix Electrical Linear Actuator 100 mm 12V 25mm/s
- RS庫存編號:
- 186-5327
- 製造零件編號:
- L12-100-50-6-S
- 製造商:
- Actuonix
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$817.00
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$817.00 | - |
| 10 + | HK$792.50 | 2% |
* 參考價格
- RS庫存編號:
- 186-5327
- 製造零件編號:
- L12-100-50-6-S
- 製造商:
- Actuonix
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Speed | 25mm/s | |
| Voltage | 12V | |
| Series | L12 | |
| Duty Cycle | 20% | |
| Maximum Force | 22N | |
| IP Rating | IP54 | |
| Overall Length Closed | 152mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 56g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Speed 25mm/s | ||
Voltage 12V | ||
Series L12 | ||
Duty Cycle 20% | ||
Maximum Force 22N | ||
IP Rating IP54 | ||
Overall Length Closed 152mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 56g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The L12 series is our standard line of Micro Linear Actuator. If you need a reliable, affordable motion device, our L12-S series is for you. The L12-S comes with end-limit switches that will turn off power to the motor when the device reaches 1mm of the end of stroke. Internal diodes allow the actuator to reverse away from the limit switch. The limit switches are set at the factory and are not adjustable. The L12-S is is very compact and weighs in at 28g-56g, depending on the stroke length that you choose. It's size makes it an ideal device for robotics applications as well as other projects with tight space and weight requirements.
Compact design
4 available stroke lengths
3 available gearing options
Simple operation uses reversing polarity
Applications
Robotics
Appliances
Toys
RC vehicles
Automotive
Industrial Automation
相关链接
- Actuonix Electrical Linear Actuator 10 mm 12V 25mm/s
- Actuonix Electrical Linear Actuator 10 mm 22N 12V 25mm/s
- Actuonix Electrical Linear Actuator 30 mm 22N 12V 25mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 13mm/s
- Actuonix Electrical Linear Actuator 100 mm 12V 6.5mm/s
- Actuonix Electrical Linear Actuator 10 mm 12V 13mm/s
- Actuonix Electrical Linear Actuator 50 mm 12V 13mm/s
- Actuonix Electrical Linear Actuator 30 mm 42N 12V 13mm/s