3M Scotch™ 35 Green PVC Electrical Tape, 19mm x 20 m
- RS庫存編號:
- 170-6844
- Distrelec 貨號:
- 301-35-376
- 製造零件編號:
- SCOTCH 35 VERT 20 X 19
- 製造商:
- 3M
可享批量折扣
查看批量定價選項小計(1 件)*
HK$109.10
訂單超過 HK$250.00 免費送貨
有庫存
- 194 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$109.10 |
| 5 - 24 | HK$104.70 |
| 25 + | HK$86.10 |
* 參考價格
- RS庫存編號:
- 170-6844
- Distrelec 貨號:
- 301-35-376
- 製造零件編號:
- SCOTCH 35 VERT 20 X 19
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Colour | Green | |
| Breakdown Voltage | 8.75kV | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | Scotch™ 35 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Colour Green | ||
Breakdown Voltage 8.75kV | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 180μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name Scotch™ 35 | ||
Adhesive Material Rubber | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
- COO (Country of Origin):
- US
3M Electrical Tape, 19mm Width, 20m Length - SCOTCH 35 VERT 20 X 19
This electrical tape is a versatile and reliable solution for insulation and colour coding. With a width of 19mm and a length of 20m, this Scotch 35 tape features durable PVC backing that ensures effective performance in a variety of applications. Designed for environments up to 105°C, it easily conforms to surfaces for optimal coverage.
Features & Benefits
• PVC construction guarantees resistance to abrasion and moisture
• Operates reliably within a wide temperature range
• Ideal for insulating wires and protecting against corrosion
• High dielectric strength ensures safe electrical insulation
• Pressure-sensitive adhesive provides secure bonding to surfaces
• Available in multiple fade-resistant colours for easy identification
Applications
• Used for phase identification in electrical wiring
• Ideal for marking safety areas on machinery
• Effective in protecting motor leads and piping systems
• Utilised for job identification in automation environments
How does the adhesive perform under high temperatures?
The adhesive maintains a secure bond even at maximum operating temperatures of 105°C, ensuring reliability during use.
Can this tape be used on different materials?
It is compatible with various synthetic cable insulations, jackets, and splicing compounds, making it versatile for different applications.
What precautions should be taken when applying it?
Ensure to apply the tape with sufficient tension to create a uniform covering, reducing the width to approximately 60% to avoid flagging.
Is this tape suitable for outdoor use?
Yes, it is designed to withstand weather conditions and protect electrical connections from moisture and environmental wear.
相关链接
- 3M Scotch™ 35 Red Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch™ 35 White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch™ 35 Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch™ 35 Yellow Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch™ 35 Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch™ 92 Orange Polyimide Film Electrical Tape, 19mm x 33 m
- 3M 3M™ 27 White Electrical Tape, 19mm x 20 m
- 3M 3M™ 33+ Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m