HellermannTyton HelaTape Flex Grey Electrical Tape, 15mm x 10 m
- RS庫存編號:
- 175-7697
- 製造零件編號:
- 710-00108 HTAPE-FLEX15-15x10-PVC-GY
- 製造商:
- HellermannTyton
小計(1 袋,共 10 件)*
HK$46.70
訂單超過 HK$250.00 免費送貨
有庫存
- 130 件準備從其他地點送貨
- 加上 500 件從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 + | HK$4.67 | HK$46.70 |
* 參考價格
- RS庫存編號:
- 175-7697
- 製造零件編號:
- 710-00108 HTAPE-FLEX15-15x10-PVC-GY
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 40kV | |
| Colour | Grey | |
| Width | 15mm | |
| Length | 10m | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Product Type Electrical Tape | ||
Breakdown Voltage 40kV | ||
Colour Grey | ||
Width 15mm | ||
Length 10m | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HellermannTyton Electrical Tape, 10m (L) x 15mm (W), Grey Colour, Pack of 10 Rolls - HelaTape Flex 15 Series - 710-00108 HTAPE-FLEX15-15x10-PVC-GY
Need to reliably insulate your exposed conductors? Trust this HellermannTyton electrical tape to seal the deal. It's designed to wrap tightly around loose wires and cable splices, protecting against abrasion, dust and moisture. As it's made of PVC, the product has good resistance against weathering, so it's suitable for installation outdoors. Voltage surges are no trouble, thanks to the tape's dielectric strength of 40kV/mm.
• 24N/10mm breaking strength shows it's built to last a long time
• Broad operating temperature range between -10°C and +90°C, so it's ideal for use in harsh work areas
Applications
• Food and beverage production
• Aerospace technology
• Renewable energy sector
Is this tape resistant to chemical damage?
Yes. Its PVC construction resists common chemicals, including fats, oils and alcohols, so it holds its own in heavy-duty applications.
相关链接
- HellermannTyton HelaTape Flex Orange Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Red Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Brown Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Yellow Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex White Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Yellow 15mm x 10 m