HellermannTyton HelaTape Flex Yellow, Green Electrical Tape, 19mm x 20 m
- RS庫存編號:
- 175-7720
- 製造零件編號:
- 710-00157 HTAPE-FLEX15-19x20-PVC-GNYE
- 製造商:
- HellermannTyton
小計(1 袋,共 10 件)*
HK$324.80
訂單超過 HK$250.00 免費送貨
有庫存
- 250 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 + | HK$32.48 | HK$324.80 |
* 參考價格
- RS庫存編號:
- 175-7720
- 製造零件編號:
- 710-00157 HTAPE-FLEX15-19x20-PVC-GNYE
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Breakdown Voltage | 40kV | |
| Product Type | Electrical Tape | |
| Colour | Yellow, Green | |
| Width | 19mm | |
| Length | 20m | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Breakdown Voltage 40kV | ||
Product Type Electrical Tape | ||
Colour Yellow, Green | ||
Width 19mm | ||
Length 20m | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HellermannTyton Electrical Tape, 20m (L) x 19mm (W), 40kV/mm Dielectric Strength, Green/Yellow Colour - HelaTape Flex 15 Series - 710-00157 HTAPE-FLEX15-19x20-PVC-GNYE
Choose this electrical tape from HellermannTyton when you need a reliable all-rounder. It's a versatile choice for insulating, protecting and fixing, so does most wiring jobs on your task list. A breaking strength of 24N/10mm makes it ideal for wrapping up damaged cables or bundling wires. This tape is suitable for industrial applications, as it has a wide operating temperature range from -10°C to +90°C.
• Stretches up to 200% before it breaks to wrap around uneven surfaces with ease
• 5-year shelf life supports long-lasting use around the workshop
• Self-extinguishing properties prevent the spread of flames to boost fire safety
Applications
• Construction sites
• Packaging plants
• Electrical engineering
What conditions can I use this tape in?
This tape maintains a strong hold even when faced with UV light, wear and moisture, making it a versatile option to keep in your toolkit.
相关链接
- HellermannTyton HelaTape Flex Grey Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Brown Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Red Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Green 19mm x 20 m