3M Temflex Brown PVC Electrical Tape, 19mm x 20 m

享受批量購買折扣

額外添加15件可節省4%

查看批量定價選項

小計(1 件)*

HK$23.70

Add to Basket
選擇或輸入數量
有庫存
  • 96 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$23.70-
15 - 39HK$22.604%
40 +HK$21.708%

* 參考價格

RS庫存編號:
246-9541
製造零件編號:
3M 155 brown 19mm x 20m
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Colour

Brown

Product Type

Electrical Tape

Width

19mm

Length

20m

Backing Material

PVC

Thickness

130μm

Maximum Operating Temperature

60°C

Trade Name

Temflex

Adhesive Material

Rubber (Base)

Standards/Approvals

No

豁免

COO (Country of Origin):
PL

3M Electrical Tape, Brown, 0.13mm Thickness - Temflex 155 Series - 3M 155 brown 19mm x 20m


Choose this 3M vinyl electrical tape to insulate your wires or other conductive elements. It's flame-retardant, so limits the spread of fires. Because you don't need to wind it as much as some alternatives, your installations can be lightweight. This product is made from PVC, which makes it resistant to moisture and helps safeguard live power connections. A 100% solvent-free manufacturing process reduces environmental impact and greenhouse gas emissions.

• Brown colour is easy to identify among other wires

• Type 1 IEC 60454-3-1-1/F-PVCP/60 classification assures you this product has passed quality testing of pressure-sensitive adhesive tapes

Applications


• Equipment manufacturing

• Wire bundling

• DIY and maintenance applications

The 3M Temflex 155 Electrical Tape is an economical general-purpose vinyl insulating tape and it is available in brown colour. It has good resistance to moisture and varying weather conditions. It is a polyvinyl chloride (PVC) tape that is flame-retardant. The 3M Temflex 155 Tape provides good mechanical protection with minimum bulk and is classified as Type 1 according to IEC 60454-3-1-1/F-PVCP/60

Does this electrical tape prevent shocks?


Suitable for ambient indoor uses

For residential, commercial and manufacturing (OEM) environments

General wire harness tape

Bundling wires and cables

Wire pulling and fishing

Basic DIY and hardware applications

As it's an insulator, this electrical tape covers live wires and helps prevent electric shocks.

At what temperatures can I use this electrical tape?


You can use this product safely at temperatures between 0°C and +60°C.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。