3M 3M Scotchfil™ Black Synthetic Rubber Electrical Tape, 38mm x 1.5 m
- RS庫存編號:
- 611-3225
- Distrelec 貨號:
- 304-01-138
- 製造零件編號:
- 80000
- 製造商:
- 3M
享受批量購買折扣
額外添加6件可節省2%
查看批量定價選項小計(1 件)*
HK$197.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
- 加上 1,288 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$197.10 | - |
| 6 - 14 | HK$191.80 | 2% |
| 15 + | HK$185.40 | 5% |
* 參考價格
- RS庫存編號:
- 611-3225
- Distrelec 貨號:
- 304-01-138
- 製造零件編號:
- 80000
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Colour | Black | |
| Breakdown Voltage | 3kV | |
| Product Type | Electrical Tape | |
| Width | 38mm | |
| Length | 1.5m | |
| Backing Material | Synthetic Rubber | |
| Thickness | 3.18mm | |
| Maximum Operating Temperature | 80°C | |
| Trade Name | 3M Scotchfil™ | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Tensile Strength | 57.8N/cm | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Colour Black | ||
Breakdown Voltage 3kV | ||
Product Type Electrical Tape | ||
Width 38mm | ||
Length 1.5m | ||
Backing Material Synthetic Rubber | ||
Thickness 3.18mm | ||
Maximum Operating Temperature 80°C | ||
Trade Name 3M Scotchfil™ | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Tensile Strength 57.8N/cm | ||
豁免
- COO (Country of Origin):
- US
3M Electrical Tape, 38mm Width, 1.5m Length - 80000
This electrical tape is designed for insulation applications in the electrical industry. With a width of 38mm and a length of 1.5m, it offers effective protection for electrical connections. The tape boasts a durable synthetic rubber backing, ensuring reliability under various environmental conditions, with an operating temperature of up to +80 °C.
Features & Benefits
• UL Recognised, ensuring safety and compliance
• Non-corrosive synthetic rubber material for longevity
• Exceptional dielectric strength, ideal for insulation
• High elongation capability ensures easy application
• Maintains functionality without drying out over time
Applications
• Insulates low-voltage connections up to 600 volts
• Used to fill and smooth irregularities in cable splices
• Assists in moisture sealing multi-conductor cable connections
• Creates a uniform base for further taping on splices
• Suited for high-voltage connections and earth wire exits
The tape operates effectively at maximum temperatures of +80 °C, suitable for various electrical tasks that require heat resistance.
It is formulated with non-corrosive materials, making it compatible with copper wiring and preventing degradation during use.
This electrical tape does not dry out over time, maintaining its adhesive properties and insulation effectiveness throughout its intended lifespan.
Yes, it can be moulded and packed with moderate finger pressure to fit around irregular shapes, enhancing insulation and eliminating air gaps.
It has a dielectric strength of 22kV/mm, making it highly effective for insulating electrical conductors and ensuring safety.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
相关链接
- 3M 3M™ 92 Amber Polyimide Film Electrical Tape, 38mm x 33 m
- 3M 3M™ 27 White Electrical Tape, 19mm x 20 m
- 3M 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 38mm x 66 m
- 3M 3M Tape 5 Clear Polyethylene Terephthalate Electrical Tape, 38mm x 66 m
- 3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 12mm x 33 m
- 3M 3M™ 56 Yellow Polyethylene Terephthalate Electrical Tape, 6mm x 66 m
- 3M 3M™ 1350 Yellow Polyester Film Electrical Tape, 50mm x 66 m
- 3M 3M™ 1205 Amber Polyimide Film Electrical Tape, 9mm x 33 m