The Chauvin Arnoux CA 6710 electrical Installations training case allows the learning of measurements on electrical installations according to international standards IEC 60364, NF C 15-100, VDE 100, IEE 16th, EN-1, CEI 64-8, NIN / NIV, RBT MIE which specify all the measures to be put in place so that the electrical installations operate correctly and do not create any danger for users. It is used to simulate the TT, TN and IT neutral systems, due to this equipment it is possible to carry out measurements of earth, loops (phase / earth & phase / neutral), insulation, continuity and resistivity. It includes differential circuit breakers to test leakage currents, phase, earth or neutral breaking and phase / earth or neutral inversion.
Operating temperature from +5°C to +40°C IP 40 protection index when closed and IP 20B when open
Attribute
Value
Accessory Type
Electrical Installations Demo Case
For Use With Product Type
Earth Tester
For Use With
CA 6521 Insulation Tester
For Use With Series
Earth and Resistivity Testers, Electrical Installation Testers