Phoenix Contact Relay Module, DIN Rail Mount, 12V Coil, SPST, 50mA Load

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
170-564
製造零件編號:
2903365
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Coil Voltage

12V

Contact Configuration

SPST

Mounting Type

DIN Rail

Load Current Rating

50mA

COO (Country of Origin):
CZ
The Phoenix Contact Relay Module is a preassembled relay module with a screw connection. It is designed with a relay base that includes an ejector and a multi-layer gold contact relay. This relay module features a 1 N/O contact switching type and an input voltage of 12 V DC. With its universal application and 100% operating factor, it offers reliable performance. The relay module has a compact design and is recognized and approved in accordance with UL 508 standards. It is made to order and is non-returnable.

Relay base with ejector and gold contact relay
1 N/O contact switching type for versatility
12 V DC input voltage for wide application
100% operating factor for reliability
Compact design for space-saving installation
UL 508 standards approved for safety

相关链接