Phoenix Contact ECE Electronic Circuit Breaker 1A
- RS庫存編號:
- 131-300
- 製造零件編號:
- 3000754
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个(每托盘 6 )
HK$4,395.20
- RS庫存編號:
- 131-300
- 製造零件編號:
- 3000754
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Range | ECE | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 1A | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Range ECE | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 1A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic circuit breaker is designed for on/off control with a nominal current of 1 A. It is a DIN rail module with one position and has a sturdy design for reliable performance. With a maximum load current of 1 A, it is suitable for various applications in industrial settings. The black color adds a sleek look to your setup, while the compact dimensions make it easy to install in tight spaces. Ensure safety and protection for your electrical circuits with this high-quality electronic circuit breaker.
Nominal current of 1 A for efficiency
Sturdy construction for industrial durability
Modern black color for professional appearance
Compact dimensions for space-saving
Versatile use with maximum load current of 1 A
相关链接
- Phoenix Contact EC-E4 1A ECE Electronic Circuit Breaker 1A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 1A 12V, DIN Rail
- Phoenix Contact ECE EC Electronic Circuit Breaker 6A
- Phoenix Contact ECE Electronic Circuit Breaker 3A 12V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 12A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 4A 24V, DIN Rail