WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- RS庫存編號:
- 303-344
- 製造零件編號:
- 787-3861/004-020
- 製造商:
- WAGO
小計(1 件)*
HK$479.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 22 件從 2026年10月19日 起裝運發貨
- 加上 16 件從 2026年11月19日 起發貨
- 加上 13 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$479.90 |
* 參考價格
- RS庫存編號:
- 303-344
- 製造零件編號:
- 787-3861/004-020
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 857 | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 94mm | |
| Width | 6mm | |
| Depth | 97.8mm | |
| Standards/Approvals | EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 857 | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 94mm | ||
Width 6mm | ||
Depth 97.8mm | ||
Standards/Approvals EN 61000-6-2 EN 61000-6-3 UL 61010-2-201 DNV UL 2367 | ||
豁免
- COO (Country of Origin):
- IN
The Wago electronic circuit breaker is a space-saving 1-channel device with a 24VDC input voltage and adjustable current range of 0.5 to 4 A. It reliably trips in case of overload or short circuit, with a switch-on capacity of over 50,000 μF. The breaker minimizes wiring and maximizes communing options with two voltage outputs. It features adjustable status signals, remote or local reset, and time-delayed switching to prevent power supply overload during interconnected operation.
Fire load 0.634 MJ
Weight 55.7 g
相关链接
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 1 to 8 A 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 500mA 24V, DIN Rail
- WAGO 857 Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail