Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V, 2 channels, DIN Rail
- RS庫存編號:
- 123-6694
- Distrelec 貨號:
- 304-21-895
- 製造零件編號:
- 9000-41042-0401000
- 製造商:
- Murrelektronik Limited
小計(1 件)*
HK$1,913.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 16 件從 2026年11月23日 起發貨
- 加上 12 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,913.60 |
* 參考價格
- RS庫存編號:
- 123-6694
- Distrelec 貨號:
- 304-21-895
- 製造零件編號:
- 9000-41042-0401000
- 製造商:
- Murrelektronik Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murrelektronik Limited | |
| Product Type | Electronic Circuit Breaker | |
| Series | MICO | |
| Number of Channels | 2 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Clamp Terminal | |
| Width | 36mm | |
| Standards/Approvals | RoHS, CSA, cUL, cULus | |
| 選取全部 | ||
|---|---|---|
品牌 Murrelektronik Limited | ||
Product Type Electronic Circuit Breaker | ||
Series MICO | ||
Number of Channels 2 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Spring Clamp Terminal | ||
Width 36mm | ||
Standards/Approvals RoHS, CSA, cUL, cULus | ||
- COO (Country of Origin):
- CZ

MICO Classic Circuit Breaker
The MICO Classic range by Murr Elektronik are an intelligent power distribution system for 24 V dc systems. MICO monitors currents and indicates via the LED when the maximum load is being approached, the current range can then be adjusted. If the current is ok the LED is green, when 90% of the selected current range is reached the LED blinks green. If there is a short circuit or the selected load is exceeded the LED blinks red and switch off the selected channel.
Each channel can be individually switched on or off by the simple press of a button adding excellent flexibility.
The MICO range has many advantages, including reduced risk of fire caused by overcurrents, and its ability to store operating statuses even after a power reset.
Features and Benefits
• Electronic current monitoring
• 2 or 4 output channels
• Adjustable current ranges
• Spring clamp terminals
• Bridge system on both sides
• 90% warning notice with blinking LED
• Group alarm contact (potential-free)
• Cascading start of individual current paths
• Space saving of up to 30% in a control cabinet
Product Application Information
Multiple MICO modules can be connected via the integrated bridging system, reducing both installation time and the potential for wiring errors.
Spring clamp terminals enable installation in the shortest time possible. They are maintenance free and vibration resistant. Periodic maintenance to retighten screw terminals is no longer required
Murrelektronik
Approvals
UL Approval
相关链接
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 1A 2 channels, DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 6A 24V DIN Rail
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited Mico Pro 9000 Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited MICO Electronic Circuit Breaker 10A 24V DIN Rail
- Murrelektronik Limited Mico Pro MICO Electronic Circuit Breaker 10A 24V, DIN Rail
- Murrelektronik Limited MICO MICO Electronic Circuit Breaker 6A 24V DIN Rail