WAGO EPSITRON EPSITRON Electronic Circuit Breaker 2A 24V, DIN Rail
- RS庫存編號:
- 177-6027
- 製造零件編號:
- 787-2861/200-000
- 製造商:
- WAGO
小計(1 件)*
HK$1,064.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,064.60 |
* 參考價格
- RS庫存編號:
- 177-6027
- 製造零件編號:
- 787-2861/200-000
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Range | EPSITRON | |
| Series | EPSITRON | |
| Number of Channels | 1 | |
| Current Rating | 2A | |
| Breaking Capacity | 15A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 94mm | |
| Terminal Type | Clamp | |
| Width | 6mm | |
| Depth | 94mm | |
| Standards/Approvals | CE, EAC, EN 61000-6-2, RoHS, UL 61010-2-201 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Electronic Circuit Breaker | ||
Range EPSITRON | ||
Series EPSITRON | ||
Number of Channels 1 | ||
Current Rating 2A | ||
Breaking Capacity 15A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 94mm | ||
Terminal Type Clamp | ||
Width 6mm | ||
Depth 94mm | ||
Standards/Approvals CE, EAC, EN 61000-6-2, RoHS, UL 61010-2-201 | ||
- COO (Country of Origin):
- DE
WAGO 787-2861 Series Electronic Circuit breaker, 2A Current Rating, 15A Breaking Capacity (at Maximum Voltage Rating) - 787-2861/200-000
This electronic circuit breaker features a nominal input voltage of 24 VDC, with an input voltage range of 18 to 30 VDC. It provides a fixed nominal output current of 2 A, with a variable trip time ranging from 4 ms to 100 s depending on load conditions. Its efficiency rating exceeds 99%, reducing unnecessary power loss.
Features & Benefits
• 15 A breaking capacity ensures circuit protection
• 2 A current rating provides efficiency for single-channel applications
• LED status indicators aid operational monitoring and troubleshooting
• Efficiency ≥99% minimises power loss and optimises performance
Applications
• Used with automation systems in manufacturing environments
• Suitable for protecting control circuits in electrical installations
• Utilised in various commercial and industrial electrical systems
Can it handle a range of input voltages?
Yes, it accommodates an input voltage range of 18 to 30 VDC.
Will it indicate when a channel is tripped?
Yes, the status LED turns red to signal a tripped channel.
Is it suitable for use in high humidity environments?
It operates effectively in relative humidity conditions up to 95%.
相关链接
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 8A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 1A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO EPSITRON EPSITRON Electronic Circuit Breaker 6A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 500mA, DIN Rail
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 8A, DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail