Weidmuller Electronic Circuit breaker 25mA 24V AMG ELM, 1 channels , DIN Rail Mount

小計(1 件)*

HK$267.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 25 件從 2025年12月22日 起發貨
  • 加上 6 件從 2025年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$267.50

* 參考價格

RS庫存編號:
179-2992
Distrelec 貨號:
301-66-839
製造零件編號:
2080360000
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Series

AMG ELM

Number of Channels

1

Current Rating

25mA

Rated DC Voltage

24V

Mounting Style

DIN Rail Mount

Length

6.1mm

Width

96.5mm

Depth

125mm

COO (Country of Origin):
SK
Efficient machine and facility operation calls for fail-safe and maintenance-friendly control voltage distribution that can be installed in a time and space-saving manner. With the new maxGUARD system, the terminal blocks (previously installed separately) for distributing potential to the outputs of the electronic load monitors become an integral part of a 24 V DC control voltage distribution system.The innovative combination of load monitoring and potential distribution saves time during installation, increases safety against failure and reduces the amount of space required on the terminal rail by 50%.

相关链接