BK Precision 8600 Series Electronic DC Load, 1500 W, 120 V, 240 A

小計(1 件)*

HK$54,226.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$54,226.10

* 參考價格

RS庫存編號:
221-4272
Distrelec 貨號:
301-15-337
製造零件編號:
BK8614
製造商:
BK Precision
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BK Precision

Series

8600

Product Type

Electronic DC Load

Load Type

Programmable

Constant Voltage Mode Range

120 V

Constant Current Mode Range

240 A

Constant Resistance Mode Range

6 m

Interface Type

USB, RS232

Constant Wattage Mode Range

1500 W

Rack Unit

3U

Operating Modes

Constant Power, Constant Current, Constant Voltage, Constant Resistance

Standards/Approvals

No

COO (Country of Origin):
CN
The BK8600 Series programmable DC electronic loads provide the performance of modular system DC electronic loads in a compact benchtop form factor. With fast transient operation speeds up to 25 kHz, and high 16-bit measurement resolution and accuracy, these DC loads can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The DC electronic loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) mode. The instrument provides flexible triggering capabilities, analog current control and monitoring, and standard USB (USBTMC-compliant), GPIB, or RS-232 serial interfaces for remote communication.

Wide voltage and current range, 0 to 500 V, 0 to 240 A

CC/CV/CR/CW operating modes

Transient mode up to 25 kHz

16-bit resolution voltage and current measurement

List mode function

Adjustable slew rate in CC mode

Short circuit test

Built-in battery test function with voltage level, capacity level, and timer stop conditions

CR-LED mode to simulate the loading behaviour of typical LEDs

Remote voltage sensing to compensate for the effect of voltage drop in wires

Analog current control and monitoring

Standard USB (USBTMC-compliant), RS-232, and GPIB interfaces with SCPI protocol support

OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。