EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 to 3000 W, 0/750 V, 0 to 12 A
- RS庫存編號:
- 259-2945
- 製造零件編號:
- EA-ELR 10750-12 2U
- 製造商:
- EA Elektro-Automatik
小計(1 件)*
HK$79,389.90
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$79,389.90 |
* 參考價格
- RS庫存編號:
- 259-2945
- 製造零件編號:
- EA-ELR 10750-12 2U
- 製造商:
- EA Elektro-Automatik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EA Elektro-Automatik | |
| Series | EA-ELR 10000 | |
| Product Type | Electronic Load | |
| Load Type | Electronic Load Regenerative | |
| Constant Voltage Mode Range | 0/750 V | |
| Constant Current Mode Range | 0 to 12 A | |
| Constant Resistance Mode Range | 2 to 3000 Ω | |
| Interface Type | Ethernet, EtherCAT, RS232, CAN, USB | |
| Constant Wattage Mode Range | 0 to 3000 W | |
| Efficiency | 95% | |
| Rack Unit | 2U | |
| Operating Modes | Constant Voltage, Constant Power, Constant Current, Constant Resistance | |
| Standards/Approvals | EN 610101 IEC 610101 UL 610101 CSA C22.2 No 610101 BS EN 610101 | |
| 選取全部 | ||
|---|---|---|
品牌 EA Elektro-Automatik | ||
Series EA-ELR 10000 | ||
Product Type Electronic Load | ||
Load Type Electronic Load Regenerative | ||
Constant Voltage Mode Range 0/750 V | ||
Constant Current Mode Range 0 to 12 A | ||
Constant Resistance Mode Range 2 to 3000 Ω | ||
Interface Type Ethernet, EtherCAT, RS232, CAN, USB | ||
Constant Wattage Mode Range 0 to 3000 W | ||
Efficiency 95% | ||
Rack Unit 2U | ||
Operating Modes Constant Voltage, Constant Power, Constant Current, Constant Resistance | ||
Standards/Approvals EN 610101 IEC 610101 UL 610101 CSA C22.2 No 610101 BS EN 610101 | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik high-end most versatile programmable electronic load based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC electronic load and it features the superior flexible auto-ranging input (e-load)for a usage at either high voltage or high current as required within the nominal power rating. It is regenerative means the DC energy extracted from an EUT is converted into commercial AC supply with a 95% efficiency and returned back into the grid (no excess dissipative heats compared to conventional dissipative loads). The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell and battery-simulation(R-mode). For external control, this series comes standard with USB, Ethernet and analogue interface.
Operates as DC load
Auto-ranging DC-input
Constant U, I, P and R mode
Regenerative in DC load mode, with up to 95% efficiency
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Function generator, battery, fuel cell-simulation
Sensitive 5 TFT touch display of up to 5 digits
USB/Ethernet/Analog 0-5V/0-10V on board, plug in play slot for retrofitting more Interface options
Hard wire connection, DC output safety terminals
A plugn play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.
相关链接
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/750 V, 0 to 6 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/750 V, 0 to 40 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/750 V, 0 to 20 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic DC Load 0 to 80 V, 0 to 60 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/360 V, 0 to 30 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/80 V, 0 to 60 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/200 V, 0 to 25 A
- EA Elektro-Automatik EA-ELR 10000 Series Electronic Load 0/80 V, 0 to 120 A