EA Elektro-Automatik EA-ELR 10000 Series Electronic Load, 0 → 10000 W, 0/200 V, 0 to 140 A

小計(1 件)*

HK$170,358.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$170,358.10

* 參考價格

RS庫存編號:
264-7203
Distrelec 貨號:
303-89-159
製造零件編號:
EA-ELR 10200-140 3U
製造商:
EA Elektro-Automatik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EA Elektro-Automatik

Series

EA-ELR 10000

Product Type

Electronic Load

Load Type

Electronic Load Regenerative

Constant Voltage Mode Range

0/200 V

Constant Current Mode Range

0 to 140 A

Constant Resistance Mode Range

0.05 → 80 Ω

Interface Type

RS232, CAN, Ethernet, EtherCAT, USB

Constant Wattage Mode Range

0 → 10000 W

Efficiency

94.5%

Rack Unit

3U

Operating Modes

Constant Power, Constant Current, Constant Resistance, Constant Voltage

Standards/Approvals

IEC 610101, EN 613261, EN 610101, CSA C22.2 No 610101, Class B, EN 55011, UL 610101, FCC 47 CFR Part 15B, BS EN 610101, CISPR 11, Unintentional Radiator

COO (Country of Origin):
DE
The EA Elektro-Automatik DC loads are equipped with an Active PFC which provides high efficiency over low consumption. The voltage range is 0 - 200 volts. The device is regenerative and feeds the energy back into local grid with an efficiency up to 96%. The current range is 0 - 140 ampere.

Active power factor correction

High performance

Integrated battery test mode

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。