BK Precision 8550 Series Electronic Load, 175 W, 150 V, 30 A

小計(1 件)*

HK$9,763.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 21 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,763.10

* 參考價格

RS庫存編號:
286-1145
Distrelec 貨號:
303-88-243
製造零件編號:
BK8550
製造商:
BK Precision
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BK Precision

Series

8550

Product Type

Electronic Load

Load Type

Programmable

Constant Voltage Mode Range

150 V

Constant Current Mode Range

30 A

Constant Resistance Mode Range

0.05 Ω → 30 kΩ

Interface Type

RS232

Constant Wattage Mode Range

175 W

Rack Unit

2U

Operating Modes

Constant Current, Constant Voltage, Constant Power, Constant Resistance

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The BK Precision 8550 series DC electronic loads offer Advanced features and capabilities typically seen in high-performance instruments, all at an affordable price. With the Ability to sink 350 W of power in a Compact benchtop design, this series is well-suited for testing and assessing power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. It supports static operating modes including constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW). Furthermore, configurable list, transient, and automatic test modes enable dynamic load conditions for evaluating various DC sources.

Transient mode up to 20 kHz in CC mode

Front-panel remote sense terminals

List mode programming

Automatic test mode

Thermostatically-controlled fans for quiet operation

Short-circuit test

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。