可享批量折扣
查看批量定價選項小計(1 件)*
HK$193.40
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備發貨
- 加上 762 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$193.40 |
| 15 - 74 | HK$185.80 |
| 75 + | HK$153.00 |
* 參考價格
- RS庫存編號:
- 136-8538
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Electrical Cleaner | |
| Sub Type | Cleaner | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electronics | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Electrical Cleaner | ||
Sub Type Cleaner | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electronics | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO 400 ml Aerosol Precision Cleaner for Electronics
If you're tired of dealing with the effects of dust on your electrical equipment, try RS PROs precision cleaner. It helps to remove dirt and prevent damage to computer components, video equipment and other electronic instruments.
This fast-drying electronic solvent cleaner can be used to thoroughly clean most sensitive electronic and electrical equipment, leaving a dry, clean surface free from residue. The precision cleaner is safe to use on most plastics, rubbers and elastomers, as well as on surface coatings, to eliminate grease, oil and dust. For stubborn deposits, rub gently with a small brush or foam-tipped bud.
The 400 ml aerosol is quick and simple to apply and has a fast evaporation rate. Its also kind to the environment. Use RS PRO's electronic solvent cleaner plus in your home or business to clean video equipment, computers and precision instruments.
Features and Benefits
• Precision cleaner for electronics
• Supplied in a 400 ml aerosol
• Ozone friendly
• Highly-effective grease remover
• Fast evaporation rate
• Leaves surface clean, dry and without any residue
• Do not use on live electrical equipment
• Also available in a 2.5 L tin
• RoHS (Restriction of Hazardous Materials) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Ambersil Ambertron Electrical Contact Cleaner 400 ml Aerosol
- Ambersil LEC-KLENE Electrical Cleaner 400 ml Aerosol
- RS PRO Polish Cleaner 400 ml Aerosol
- RS PRO Circuit Board Cleaner 400 ml Aerosol
- Mykal Industries De-Solv-It Electrical Contact Cleaner 400 ml Aerosol
- Chemtronics Pow-R-Wash PR Electrical Contact Cleaner 400 ml Aerosol
- Kontakt Chemie Cleaner 601 Electrical Cleaner 200 ml Aerosol
- CRC N.F. Electronic Cleaner Electrical Contact Cleaner 250 ml Aerosol