Exidor Panic Lock, 1-Point, , Works with Double Doors
- RS庫存編號:
- 250-5788
- 製造零件編號:
- 296
- 製造商:
- Exidor
小計(1 件)*
HK$1,016.10
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
- 加上 10 件從 2026年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,016.10 |
* 參考價格
- RS庫存編號:
- 250-5788
- 製造零件編號:
- 296
- 製造商:
- Exidor
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Exidor | |
| Type | Reversible Panic Latch | |
| Fire Door Suitable | Yes | |
| Suitable Door Types | Metal, Wood | |
| Panic Bar Locking System | 1-Point | |
| Works with Double Doors | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Exidor | ||
Type Reversible Panic Latch | ||
Fire Door Suitable Yes | ||
Suitable Door Types Metal, Wood | ||
Panic Bar Locking System 1-Point | ||
Works with Double Doors Yes | ||
豁免
- COO (Country of Origin):
- GB
The Exidor push bar panic latch designed for single and double door applications. The unit is operated by a downward thrust of the cross bar to give a speedy exit in panic situations. An adapter for use with a rim cylinder for outside access is supplied as standard.
Non-handed
Fire rated for use on timber and steel doors
Surface mounted
Adapter for operating with a rim cylinder
Closed arm design
Fire rated for use on timber and steel doors
Surface mounted
Adapter for operating with a rim cylinder
Closed arm design
相关链接
- Exidor Panic Lock , Works with Double Doors
- Exidor Panic Lock , Works with Double Doors
- Exidor Push Latch , Works with Double Doors
- Exidor Outside Access Device Works with Double Doors
- Briton Emergency Door Opener Works with Double Doors
- Briton Fire Door Push Bar , Works with Double Doors
- Codelock Digital Panic Lock, 1-Point
- Legrand Emergency Door Opener Works with Double Doors