Exidor Outside Access Device, , Works with Double Doors

小計(1 件)*

HK$676.20

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
  • 加上 10 件從 2026年1月07日 起發貨
  • 加上 12 件從 2026年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$676.20

* 參考價格

RS庫存編號:
250-5792
製造零件編號:
322EC
製造商:
Exidor
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exidor

Type

Lever

Fire Door Suitable

Yes

Suitable Door Types

Metal, Wood

Works with Double Doors

Yes

豁免

COO (Country of Origin):
GB
The Exidor outside access device with euro cylinder offers a lever operated that meets the dimensional requirements of BS8300 and approved document “M” (DDA). It is supplied with 3 keys and has the advantage that a master keyed 45mm euro profile cylinder can be used.

Surface mounted on the outside of the
door using concealed machine screws
Same fixing points as the 302 OAD - easy
retro fit
Supplied as standard for doors up to
55mm thick
Non-handed

相关链接