- RS庫存編號:
- 483-8837
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 483-8837
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Compact 8W
Reticulated diffuser provides good light dispersion in an attractive, impact-resistant designRed LED charge monitor is visible through a diffuser
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained. Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units. Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
規格
Attribute | Value |
---|---|
Maintained | Non Maintained |
Length | 351 (Surface Mount) mm, 390 (Semi-Recessed) mm |
Width | 132 (Semi-Recessed) mm, 95 (Surface Mount) mm |
Depth | 31 (Semi-Recessed) mm, 75 (Surface Mount) mm |
Lamp Type | Fluorescent |
Wattage | 8 W |
Fitting Type | Recessed |
IP Rating | IP65 |
Luminosity | 50 lm |
Lamp Supplied | Yes |
Duration | 3h |