Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70 mm H, 120mm W, 800 mm D, 800 mm L
- RS庫存編號:
- 248-773
- 製造零件編號:
- 106558 XSMEX0608
- 製造商:
- Eaton
小計(1 件)*
HK$970.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$970.20 |
* 參考價格
- RS庫存編號:
- 248-773
- 製造零件編號:
- 106558 XSMEX0608
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 120mm | |
| Height | 70mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 120mm | ||
Height 70mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is crafted to meet the demands of modern electrical systems while ensuring optimal performance and reliability. Designed with a robust mounting frame, its compact dimensions make it a versatile choice for various installations. This switchgear not only adheres to the highest safety standards but also showcases a sleek grey finish that blends seamlessly into any environment. With advanced compliance features and significant load capacity, it stands as a trusted solution for those seeking efficiency without compromising safety. This product is tailored for professionals who require durability and performance in their electrical setups, making it an ideal addition to any project where quality and dependability are paramount.
Sleek grey finish enhances aesthetic compatibility with various environments
Compact design facilitates easy integration into existing systems
Robust construction ensures durability under diverse operational conditions
Compliant with RoHS standards for environmentally conscious projects
Designed for maximum load capacity, providing reliability in high-demand applications
Compact dimensions allow efficient use of space during installation
Manufactured by a brand known for innovation in electrical systems
Offers a structured approach to enhance enclosure building capabilities
相关链接
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 650 mm L
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 120mm W 1 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 500mm W 800 mm L
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 400mm W 800 mm L For Use With Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 100mm W 775 mm L For Use With 800 x 300 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 675mm W 850 mm L For Use With 850 x 800