Texas Instruments SN7445N, Decoder, 16-Pin PDIP
- RS庫存編號:
- 304-065
- 製造零件編號:
- SN7445N
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 304-065
- 製造零件編號:
- SN7445N
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Decoder | |
| Logic Family | 74 | |
| Logic Function | Decoder, Driver | |
| Number of Inputs | 4 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SN | |
| Standards/Approvals | RoHS | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Decoder | ||
Logic Family 74 | ||
Logic Function Decoder, Driver | ||
Number of Inputs 4 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series SN | ||
Standards/Approvals RoHS | ||
Length 19.3mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
74xx Family
相关链接
- Texas Instruments 16-Pin PDIP
- Texas Instruments CD4028BE 16-Pin PDIP
- Texas Instruments CD4511BE 16-Pin PDIP
- Texas Instruments CD74HC238E 16-Pin PDIP
- Texas Instruments SN74LS247N Decoder, 16-Pin PDIP
- Texas Instruments SN7447AN 16-Pin PDIP
- Texas Instruments CD4056BEE4 16-Pin PDIP
- Texas Instruments CD74HCT42E 16-Pin PDIP