MPS MAQ850GQE-AEC1-P, Encoder 13.8 mA, 16-Pin QFN-16

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 500 件)*

HK$13,019.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 500 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
500 +HK$26.039HK$13,019.50

* 參考價格

RS庫存編號:
337-950
製造零件編號:
MAQ850GQE-AEC1-P
製造商:
MPS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MPS

Product Type

Encoder

Typical Supply Current

13.8mA

Package Type

QFN-16

Pin Count

16

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

3mm

Standards/Approvals

AEC-Q100, RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The MPS International Ltd 8 Bit Angle Encoder with PWM Output and Push Button Function is an automotive grade, easy to use, magnetic angle encoder with a digital output designed to replace analogic potentiometers or rotary switches. It is designed for slow operation in human machine interfaces and manual controls where the rotating speed is below 200rpm. The sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft and outputs a Pulse width modulation waveform with 8 bit resolution.

8 bit resolution absolute angle encoder

Contactless sensing for long life with no wear

Serial peripheral Interface for chip configuration

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。