Microchip MCP2120T-I/SL, Encoders & Decoder, 20MHz 4.5 mA, 14-Pin SOIC

小計(1 卷,共 2600 件)*

HK$36,485.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2600 +HK$14.033HK$36,485.80

* 參考價格

RS庫存編號:
598-085
製造零件編號:
MCP2120T-I/SL
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Encoders & Decoder

Logic Family

CMOS

Logic Function

Encoder, Decoder

Typical Supply Current

4.5mA

Package Type

SOIC

Pin Count

14

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.65mm

Height

1.75mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Infrared encoder/decoder is a low-cost, high-performance, fully-static infrared encoder/decoder. This device sits between a UART and an infrared (IR) optical transceiver The data received from a standard UART is encoded (modulated), and output as electrical pulses to the IR Transceiver. The IR Transceiver also receives data which it outputs as electrical pulses that the MCP2120 decodes (demodulates) then transmits the data via the MCP2120 UART. This modulation and demodulation method is performed in accordance with the IrDA standard.

Up to IrDA standard 115.2 kbaud operation

Up to 312.5 kbaud operation at 20 MHz

Low power mode

Pb free packaging

Interfaces with IrDA Compliant Transceivers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。