Nexperia 74LVC1G19GW,125, Decoder, 6-Pin TSSOP
- RS庫存編號:
- 151-3384
- 製造零件編號:
- 74LVC1G19GW,125
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
HK$1,497.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | HK$0.499 | HK$1,497.00 |
| 6000 - 9000 | HK$0.489 | HK$1,467.00 |
| 12000 + | HK$0.479 | HK$1,437.00 |
* 參考價格
- RS庫存編號:
- 151-3384
- 製造零件編號:
- 74LVC1G19GW,125
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Logic Family | 74LVC | |
| Product Type | Decoder | |
| Number of Inputs | 2 | |
| Logic Function | Demultiplexer, Decoder | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | 74LVC | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Logic Family 74LVC | ||
Product Type Decoder | ||
Number of Inputs 2 | ||
Logic Function Demultiplexer, Decoder | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Series 74LVC | ||
Automotive Standard No | ||
The 74LVC1G19 is a 1-of-2 decoder/demultiplexer with a common output enable. This device buffers the data on input A and passes it to the outputs 1Y (true) and 2Y (complement) when the enable (E) input signal is LOW. Inputs can be driven from either 3.3 V or 5 V devices. These features allow the use of these devices in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Wide supply voltage range from 1.65 V to 5.5 V
5 V tolerant inputs for interfacing with 5 V logic
High noise immunity
CMOS low power consumption
Latch-up performance exceeds 250 mA
Direct Interface with TTL levels
Inputs accept voltages up to 5 V
Multiple package options