暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 174-4237
- 製造零件編號:
- AT88CKSCKTUDFN-XPRO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Processor Part Number | ATAES132A, ATECC108A/508A, ATSHA204A | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Processor Part Number ATAES132A, ATECC108A/508A, ATSHA204A | ||
The AT88CKSCKTUDFN-XPRO is a Microchip XPRO extension kit for Microchip Crypto Authentication devices in an 8-pin UDFN package. The board attaches to any Microchip Micro-controller board that supports the XPRO interface. The boards operate with the following Microchip Devices ATECC108A/508A - Ecliptic Curve Security devices with I2C or Single Wire Interface ATSHA204A - Symmetric Security Device with I2C or Single Wire Interface ATAES132A - Secure Memory device with I2C or SPI interfaces The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.
1 - 8 Pin UDFN Socket for 8 Pin UDFN Crypto Authentication Devices
1 - 8 Bit Selection switch for selection of Single Wire, I2C or SPI Mode interfaces
Observation Header Port for monitoring signals
Parasitic Power Support
GPIO and Intrusion Detection Support for ECC Products.
On board LED indicating when Power is connected.
相关链接
- Microchip Cyrptoauthentication SOIC XPRO Starter Kit Starter Kit
- Microchip ATARDADPT-XPRO XPRO Shield Adapter
- Microchip Development Board REB215-XPRO-A Extension Board for Xplained Pro ATREB215-XPRO-A
- Microchip Xplained Pro MCU ATSAMB11-XPRO
- Microchip Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip Development Board Embedded Extension Board ATSAM4L8-XPRO
- Microchip Development Board Prototyping Extension Board ATPROTO1-XPRO
- Microchip ATmega4809 Xplained Pro MCU ATMEGA4809-XPRO