小計(1 袋,共 10 件)*
HK$12.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5,400 件從 2026年11月23日 起發貨
- 加上 2,000 件從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 10 + | HK$1.22 | HK$12.20 |
* 參考價格
- RS庫存編號:
- 176-6915
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | End Cap | |
| Colour | Black | |
| Material | PVC | |
| Channel Size | 41 x 41 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type End Cap | ||
Colour Black | ||
Material PVC | ||
Channel Size 41 x 41 mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
RS PRO Black PVC End Cap, Fits Channel Size 41 x 41 mm
Use this RS PRO end cap to close out metal or plastic strut ends and provide safe end-to-cut length. It's resistant to chemical corrosion due to its polyvinyl chloride (PVC) makeup, making it ideal for use in the manufacturing and plumbing industries. PVC also has a high strength-to-weight ratio which makes it well-suited to industrial applications.
The end cap comes with internal clips to help it fit securely in the strut. It's also designed to lap over the entire strut providing both internal and external protection. Its inert nature makes it compatible with a wide range of materials, including metals and plastic. It can cover struts made of these materials without any adverse reaction.
Features and Benefits
• Black colour
• PVC material
• Fits channel size of 41 x 41 mm
相关链接
- RS PRO Black Polyvinyl Chloride End Cap 41 x 21 mm
- RS PRO White Polyvinyl Chloride End Cap 41 x 41 mm
- RS PRO White Polyvinyl Chloride End Cap 41 x 21 mm
- Unistrut White Polyvinyl Chloride End Cap 41 x 41 mm
- Unistrut Polyvinyl Chloride End Cap 21 x 41 mm
- RS PRO Polyvinyl Chloride Cable Trunking End Cap 40 mm 40mm
- RS PRO Polyvinyl Chloride Cable Trunking End Cap 60 mm 90mm
- RS PRO Polyvinyl Chloride Cable Trunking End Cap 70 mm 130mm