小計(1 袋,共 10 件)*
HK$81.90
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$81.90 | HK$8.19 |
* 參考價格
- RS庫存編號:
- 276-8186
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Fits Channel Size | 30 x 30mm | |
| Colour | Black | |
| Material | Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Fits Channel Size 30 x 30mm | ||
Colour Black | ||
Material Plastic | ||
- COO (Country of Origin):
- DE
RS PRO End Caps – 30 mm x 30 mm
Complete your structural projects with RS PRO end caps. They play a crucial role in modular construction by effectively covering the ends of profiles, ensuring a clean and protected appearance for your structures. Made from durable Polyamide (PA) and reinforced with glass fibre.
Features and Benefits
- Compatible with 30 mm modular dimensions, ensuring a precise fit
- Crafted from durable Polyamide (PA) and reinforced with glass fibres
- Robust and resilient, suitable for demanding environments
- Designed to cover the end of the profile
- Colour: Black
Specifications
- Fits Groove Size Slot 8
- Size 30 mm x 30 mm
- Dia. 7.3 mm
Application
- RS Structural System
相关链接
- RS PRO Black Plastic End Cap, Fits Channel Size 45 x 45mm
- Legrand White Plastic End Cap, Fits Channel Size 20 x 12.5mm
- Legrand White Plastic End Cap, Fits Channel Size 50 x 180mm
- Legrand White Plastic End Cap, Fits Channel Size 35 X 105mm
- RS PRO Black PVC End Cap, Fits Channel Size 41x21mm
- Unistrut PVC End Cap, Fits Channel Size 21 x 41mm
- RS PRO Black PVC End Cap, Fits Channel Size 41 x 41mm
- RS PRO White PVC End Cap, Fits Channel Size 41 x 21mm