Stanley Engineer Square

小計(1 件)*

HK$278.40

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$278.40

* 參考價格

RS庫存編號:
482-923
製造零件編號:
STHT1-05894
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Imperial or Metric

Metric

Stock Length

122mm

豁免

COO (Country of Origin):
CN
The DeWALT Drywall T Square's are designed used in technical measuring or drawings and is primarily used as a guide for drawing straight horizontal lines. Can also be used in conjunction with set squares to draw vertical & angled lines.

2 inch blade to cut both sides of an outlet box without moving square
Durable blade springs straight no matter how you flex
Easy to read black markings
Notched head for cutting a 4 inch board in one swoop
Standard T square with 1/2 inch lip

相关链接