Stanley Imperial/Metric Aluminium Quicksquare with Arm
- RS庫存編號:
- 561-908
- 製造零件編號:
- 46-053
- 製造商:
- Stanley
小計(1 件)*
HK$276.90
訂單超過 HK$250.00 免費送貨
有庫存
- 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$276.90 |
* 參考價格
- RS庫存編號:
- 561-908
- 製造零件編號:
- 46-053
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Aluminium Quicksquare with Arm | |
| Unit of Measure | Imperial/Metric | |
| Stock Length | 221mm | |
| Stock Width | 30mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Aluminium Quicksquare with Arm | ||
Unit of Measure Imperial/Metric | ||
Stock Length 221mm | ||
Stock Width 30mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT Premium Adjustable Quick Square Layout Tool is crafted from heavy-duty aluminium for long-lasting durability. Bright yellow graduations stand out against the black square, making them easy to see while working. The square's adjustable arm ensures precise measurements.
Black body with yellow graduations provides maximum readability in all light conditions
Heavy duty aluminium construction
Multipurpose and adjustable design can be used as a rafter square, saw guide
相关链接
- Stanley 305 mm Imperial/Metric Dual Colour Quicksquare
- Stanley 228 mm Imperial/Metric Plastic Joiner Bevel
- Stanley 200 mm Imperial/Metric False Carpenter Square
- Stanley 200 mm Metric Engineer Square
- Stanley 20 mm Plastic Metric Ruler Imperial/Metric
- Stanley Metric Metric Steel Square
- Stanley 30 m Tape Measure Metric
- Stanley 50 m Tape Measure Imperial