暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 236-0355
- 製造零件編號:
- DELA.1272.04
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Engineer Square | |
| Blade Length | 200mm | |
| Unit of Measure | Metric | |
| Number of Units | 1 | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | NF E 11-103, DIN 875 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Engineer Square | ||
Blade Length 200mm | ||
Unit of Measure Metric | ||
Number of Units 1 | ||
Blade Material Stainless Steel | ||
Standards/Approvals NF E 11-103, DIN 875 | ||
不相容
- COO (Country of Origin):
- FR
The Facom flanged double tab squares length is 200mm.
Angles 30°, 45°, 60°, 90°
相关链接
- Facom 200 mm Metric Engineer Square
- Facom 200 mm Metric Engineer Try Square
- Facom 500 mm Metric Engineer Square
- Facom 150 mm Metric Engineer Square
- Facom 300 mm Metric Engineer Square
- Facom 300 mm Metric Engineer Try Square
- Facom 100 mm Imperial, Metric Engineer Square
- Facom 250 mm Metric Engineer Try Square