Murata IRA-S230ST01 Environmental Sensor
- RS庫存編號:
- 170-4388
- 製造零件編號:
- IRA-S230ST01
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 170-4388
- 製造零件編號:
- IRA-S230ST01
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Product Type | Environmental Sensor | |
| Sub Type | Infrared Sensor | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 15V | |
| Power Source | Mains | |
| Minimum Operating Temperature | 40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Height | 9.2mm | |
| Length | 18.2mm | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Product Type Environmental Sensor | ||
Sub Type Infrared Sensor | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 15V | ||
Power Source Mains | ||
Minimum Operating Temperature 40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Height 9.2mm | ||
Length 18.2mm | ||
Width 9.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Passive Infrared Sensors, Murata
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the sensors are also available, see typically 124-5978 etc.
Passive Infrared (PIR) Sensors, Murata
相关链接
- Murata IRA-S230ST01 Environmental Sensor
- Murata IRA-S210ST01 Environmental Sensor
- STMicroelectronics PIR Sensor Expansion Board for Murata IRA-E700ST0 STM32 Nucleo
- STMicroelectronics STEVAL-BLUEPIRV1 Motion Sensor Evaluation Board for BlueNRG-M2SA IRA-S210ST01
- Broadcom AFBR-S6EPR44212 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44112 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0234 Environmental Sensor for Gas Leak Detectors & Alarm