KEMET USEQFSEA22L180 Environmental Sensor for Industrial IoT, Smart Building, Transport, Smart Home
- RS庫存編號:
- 205-5797
- 製造零件編號:
- USEQFSEA22L180
- 製造商:
- KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 800 件)*
HK$108,161.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 800 - 800 | HK$135.202 | HK$108,161.60 |
| 1600 - 2400 | HK$131.146 | HK$104,916.80 |
| 3200 + | HK$127.211 | HK$101,768.80 |
* 參考價格
- RS庫存編號:
- 205-5797
- 製造零件編號:
- USEQFSEA22L180
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 120s | |
| Application | Industrial IoT, Smart Building, Transport, Smart Home | |
| Minimum Supply Voltage | 1.75V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.6mm | |
| Standards/Approvals | No | |
| Height | 1.55mm | |
| Series | QFS | |
| Width | 3.7mm | |
| Weight | 70mg | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Product Type Environmental Sensor | ||
Response Time 120s | ||
Application Industrial IoT, Smart Building, Transport, Smart Home | ||
Minimum Supply Voltage 1.75V | ||
Power Source Mains | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Length 5.6mm | ||
Standards/Approvals No | ||
Height 1.55mm | ||
Series QFS | ||
Width 3.7mm | ||
Weight 70mg | ||
Automotive Standard No | ||
The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.
High sensitivity with fast response time
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp
相关链接
- KEMET USEQFSEA22L180 Environmental Sensor for Industrial IoT Transport, Smart Home
- KEMET Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSEA464180 Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSEA448180 Environmental Sensor for Industrial IoT Transport, Smart Home
- KEMET USEQFSEA50L180 Environmental Sensor for Smart Building Smart Home, Industrial IoT
- KEMET USEQFSEA391180 Environmental Sensor for Industrial IoT Smart Home, Smart Building
- Panasonic PAN1326C2 Bluetooth Evaluation Board for Wireless Connectivity Medical Devices,
- GAS SENSING SOLUTIONS LTD COZIR-LP-5000 Carbon Dioxide Gas Sensor IC for Smart Technology Wireless Equipment