Renesas Electronics ZMOD4510AI3V Nitrogen Dioxide, Ozone Gas Sensor IC for Air Quality Monitors
- RS庫存編號:
- 239-5623
- 製造零件編號:
- ZMOD4510AI3V
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$11.00
查看批量定價選項小計(1 件)*
HK$46.60
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 281 個,準備發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$46.60 | - |
| 10 - 24 | HK$45.50 | HK$11.00 |
| 25 - 49 | HK$44.30 | HK$57.50 |
| 50 - 99 | HK$43.30 | HK$165.00 |
| 100 + | HK$42.30 | HK$430.00 |
* 參考價格
- RS庫存編號:
- 239-5623
- 製造零件編號:
- ZMOD4510AI3V
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Gas Sensor IC | |
| Gases Detected | Nitrogen Dioxide, Ozone | |
| Accuracy | ±50 AQI | |
| Response Time | 2s | |
| Application | Air Quality Monitors | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Package Type | LGA12 | |
| Maximum Operating Temperature | 65°C | |
| Series | ZMOD | |
| Standards/Approvals | RoHS Compliant | |
| Height | 3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Gas Sensor IC | ||
Gases Detected Nitrogen Dioxide, Ozone | ||
Accuracy ±50 AQI | ||
Response Time 2s | ||
Application Air Quality Monitors | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Package Type LGA12 | ||
Maximum Operating Temperature 65°C | ||
Series ZMOD | ||
Standards/Approvals RoHS Compliant | ||
Height 3mm | ||
Length 3mm | ||
Automotive Standard No | ||
The Renesas Electronics gas sensor module detects air quality in a variety of indoor and outdoor applications such as air monitoring for nitrogen dioxide and ozone, detect unhealthy conditions in outdoor air and personal air quality monitors. The module has a 12-pin LGA assembly which consists of a gas sense element and a CMOS signal conditioning IC.
This has ultra-low average power consumption down to 0.2mW External reset pin Siloxane resistant RoHS compliant Water and dustproof version available
相关链接
- Renesas Electronics ZMOD4510AI3V Nitrogen Dioxide, Ozone Gas Sensor IC for Air Quality Monitors
- Renesas Electronics ZMOD4410AI3V Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors,
- Sensirion SCD41-D-R1 Carbon Dioxide Gas Sensor for Air Quality Monitors
- Renesas Electronics Carbon Dioxide Gas Sensor IC for Monitor Home Indoor Air Quality Monitors, Personal Care
- KEMET USEQGCDAN82100 Nitrogen Dioxide Air Quality Sensor
- SGX Sensors PS4-NO2-50 Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors SGX-4NO2 Nitrogen Dioxide Gas Sensor for NO2 Detectors
- SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors