Sensirion SEN50-SDN-T Particle Matter/Dust Air Quality Sensor for Air Quality Monitors

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加90件可節省HK$447.21

查看批量定價選項

小計(1 托盤,共 45 件)*

HK$7,488.32

Add to Basket
選擇或輸入數量
有庫存
  • 加上 135 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
45 - 45HK$166.407HK$7,488.32-
90 +HK$161.438HK$7,264.71HK$447.21

* 參考價格

RS庫存編號:
240-9019
製造零件編號:
SEN50-SDN-T
製造商:
Sensirion
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sensirion

Gases Detected

Particle Matter/Dust

Product Type

Air Quality Sensor

Accuracy

±0.45°C

Response Time

30μs

Application

Air Quality Monitors

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Sensirion SEN50 environmental sensor node for HVAC and air quality applications is part of the SEN5x family. The environmental air sensor is designed for the accurate measurement of particulate matter. This compact SEN50 sensor node provides a long lifetime, fully calibrated outputs with a digital interface and high-performance sensing parameters. The SEN50 is easy to integrate into various applications including air purifiers and air quality monitoring giving you a one sensor solution platform.

The SEK-SEN5x Evaluation kit, is also available see RS 238-9410 which includes 1 x SEN55 Sensor module, 1 x UART to USB adapter cable, 1 x 4-pin jumper wire cable.

Sensor bridge is available separately see 195-0680

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。