SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors
- RS庫存編號:
- 254-1514
- 製造零件編號:
- MICS-5914
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省13%
查看批量定價選項小計(1 件)*
HK$64.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 170 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$64.90 | - |
| 10 - 24 | HK$56.20 | 13% |
| 25 - 49 | HK$53.70 | 17% |
| 50 + | HK$52.60 | 18% |
* 參考價格
- RS庫存編號:
- 254-1514
- 製造零件編號:
- MICS-5914
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Ammonia | |
| Product Type | Gas Sensor | |
| Application | NH3 Detectors | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Ammonia | ||
Product Type Gas Sensor | ||
Application NH3 Detectors | ||
Mount Type PCB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The SGX Sensors are a robust MEMS sensor for ammonia detection; suitable also for gas leak detection and indoor and outdoor air quality monitoring. it is a compact MOS sensor.
Smallest footprint for compact designs (5 x 7 x 1.55 mm)
Robust MEMS sensor for harsh environments
High-volume manufacturing for low-cost applications
Short lead-times
相关链接
- SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors SGX-4NH3-100 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors NH3-500-Probe Ammonia Gas Sensor IC for NH3 Detectors
- SGX Sensors MICS-6814 Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-4514 Gas Sensor for Portable Gas Detectors
- SGX Sensors TRDU5 Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors