SGX Sensors MiCS-VZ-89TE Organic Vapour Gas Sensor for VOC Monitors

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 25 件)*

HK$4,636.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
25 +HK$185.468HK$4,636.70

* 參考價格

RS庫存編號:
254-1517
製造零件編號:
MiCS-VZ-89TE
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Gases Detected

Organic Vapour

Product Type

Gas Sensor

Response Time

5s

Application

VOC Monitors

Mount Type

PCB

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.1V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The SGX Sensors combines state-of-the-art MOS sensor technology with intelligent detection algorithms to monitor tVOCsand CO2 equivalent variations in confined spaces, e.g. meeting rooms or vehicle cabins. The dual signal output can be used to control ventilation on-demand, saving energy and reducing cost-of-ownership.

Calibration-free

Low power

Wide VOCs detection range

High sensitivity

High resistance to shocks and vibrations

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。