SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$269.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$269.00
5 - 9HK$261.00
10 +HK$253.10

* 參考價格

包裝方式:
RS庫存編號:
254-1532
製造零件編號:
PS1-CO-1000
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor IC

Gases Detected

Carbon Monoxide

Response Time

10s

Application

Gas Leak Detector for Gas Appliances

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Series

SGX

Standards/Approvals

No

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 25 ± 10 nA / ppm

Measurement range 0 – 1000 ppm

Zero current ± 100 nA

Maximum overload 2000 ppm

Response time T50 < 10s, T90 < 30s

Repeatability < 1%

Lower Detectable Limit (LDL) ≤ 2 ppm

Linear range 1000 ppm

Resolution (16Bit ADC) 0.1ppm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。