SGX Sensors PS1-H2S-500 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 20 件)*

HK$6,635.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
20 +HK$331.79HK$6,635.80

* 參考價格

RS庫存編號:
254-1537
製造零件編號:
PS1-H2S-500
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Gases Detected

Hydrogen Sulphide

Product Type

Gas Sensor

Response Time

10s

Application

Gas Leak Detector for Gas Appliances

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

PS1

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 90 ± 20 n A / ppm

Measurement range 0 – 500 ppm

Zero current ± 20 nA

Maximum overload 1000 ppm

Response time T50 < 10s,T90 < 30s

Repeatability < 1%

Lower Detectable Limit (LDL) ≤ 2 ppm

Linear range 500 ppm

Resolution (16Bit ADC) 0.1ppm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。