SGX Sensors PS1-HCHO-5 Formaldehyde Gas Sensor for Air Quality Monitors

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省2%

查看批量定價選項

小計(1 托盤,共 20 件)*

HK$8,532.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
20 - 80HK$426.63HK$8,532.60-
100 +HK$418.095HK$8,361.902%

* 參考價格

RS庫存編號:
254-1539
製造零件編號:
PS1-HCHO-5
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Formaldehyde

Response Time

20s

Application

Air Quality Monitors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

PS1

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 35 ± 20 n A / ppm

Measurement range 0 – 5 ppm

Zero current ± 2 nA

Maximum overload 100 ppm

Response time T50 < 20s, T90 < 120s

Repeatability 1% Lower

Lower Detectable Limit (LDL) ≤ 0.05 ppm

Linear range 5 ppm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。