SGX Sensors SGX-4CO Carbon Monoxide Gas Sensor for CO Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$294.20

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$294.20
5 - 9HK$280.80
10 - 19HK$272.40
20 +HK$266.90

* 參考價格

包裝方式:
RS庫存編號:
254-1591
製造零件編號:
SGX-4CO
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Gases Detected

Carbon Monoxide

Product Type

Gas Sensor

Response Time

30μs

Application

CO Detectors

Mount Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors are Industrial Carbon Monoxide (CO) Sensors with response time of less than 30 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.

Range 0 – 2000 ppm

Output signal 70 ± 20nA / ppm

Typical baseline range ±2 ppm CO equivalent

Filter capacity >20 000 ppm Hours

Temperature range -30°C to +50°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。