SGX Sensors SGX-4ETO Ethylene Oxide Gas Sensor for Portable Gas Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省8%

查看批量定價選項

小計(1 件)*

HK$866.30

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$866.30-
5 - 9HK$790.508%
10 +HK$752.6013%

* 參考價格

包裝方式:
RS庫存編號:
254-1595
製造零件編號:
SGX-4ETO
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Ethylene Oxide

Response Time

120s

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors are Industrial Ethylene Oxide Sensors with response time of 120 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.

Output signal 1900 ± 600 nA / ppm

Typical baseline range (pure air) 0 to +3 ppm ETO equivalent

T90 Response time < 120 seconds

Measurement Rang 0 - 20 ppm

Maximum overload 100 ppm

Repeatability < ±2% ETO equivalent

Recommended load resistor 10 ohms

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。