SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors
- RS庫存編號:
- 254-1606
- 製造零件編號:
- SGX-4OX-ROHS
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$462.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$462.40 | - |
| 5 + | HK$448.50 | 3% |
* 參考價格
- RS庫存編號:
- 254-1606
- 製造零件編號:
- SGX-4OX-ROHS
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Gases Detected | Oxygen | |
| Product Type | Gas Sensor | |
| Response Time | 10s | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Gases Detected Oxygen | ||
Product Type Gas Sensor | ||
Response Time 10s | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial Lead Free Oxygen Sensors with response time of less than 10 seconds. Its operating Temperature range is -40°C to +60°C. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 0.1 ± 0.03 mA in air
Zero current (Offset) <0.5% vol. O2 (typically <0.3% vol. O2)
Measurement range 0 – 25% O2
Maximum overload 30% O2
Temperature range -40°C to +60°C
相关链接
- SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-4OX Oxygen Gas Sensor for Portable Gas Detectors
- SGX Sensors PS4-O2-25% Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-F2-5 Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-BR2-5 Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-HF-10 Hydrogen Fluoride Gas Sensor for Air Quality Monitors