SGX Sensors PS1-NO2-5-MOD Formaldehyde Gas Sensor for NO2 Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省HK$210.50

查看批量定價選項

小計(1 件)*

HK$2,105.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,105.50-
5 - 9HK$2,063.40HK$210.50
10 +HK$2,022.10HK$834.00

* 參考價格

包裝方式:
RS庫存編號:
254-1735
製造零件編號:
PS1-NO2-5-MOD
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Gases Detected

Formaldehyde

Product Type

Gas Sensor

Application

NO2 Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Series

PS1

Standards/Approvals

RoHS

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors PS1&PS4-MOD series Nitrogen Dioxide module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process.

Principle solid polymer electrochemical sensing technology

Detection of gas nitrogen dioxide gas

Detection Range 0-5ppm

Lowest detection limit 0.01ppm

Full-scale accuracy error ± 5% F.S

Response time T50 <10 seconds, T90 <30 seconds

Working voltage 3.3-5.5V DC

Working current < 5mA

Power consumption 25mW, 5V DC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。